Print Page
17-250021
USB Sealed Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Position, Panel Mount, IP67
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-250021
Order Code4070154
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
No. of Positions5Ways
Connector MountingPanel Mount
IP RatingIP67
OrientationVertical
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
No. of Positions
5Ways
IP Rating
IP67
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
Connector Mounting
Panel Mount
Orientation
Vertical
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133