Print Page
163X10199X
D Sub Connector Housing, 62 Ways, High Density D Sub, DC, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.930 |
| 10+ | €5.380 |
| 100+ | €4.570 |
| 250+ | €4.280 |
| 500+ | €4.070 |
| 1000+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10199X
Order Code4069945
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
For Use WithCONEC D Sub Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Plug
For Use With
CONEC D Sub Crimp Contacts
SVHC
Lead (27-Jun-2024)
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Steel Body
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001