Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €121.470 |
5+ | €112.910 |
10+ | €104.330 |
25+ | €100.320 |
50+ | €90.370 |
100+ | €88.560 |
Price for:Each
Minimum: 1
Multiple: 1
€121.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJYYEK-0001
Order Code4541114
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141977