Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDMA234100
Order Code4137377
Product RangeIx Industrial NDM Series
312 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.950 |
| 10+ | €7.960 |
| 25+ | €7.950 |
| 100+ | €6.700 |
| 250+ | €6.250 |
Price for:Each
Minimum: 1
Multiple: 1
€8.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDMA234100
Order Code4137377
Product RangeIx Industrial NDM Series
Modular Connector TypeIX Type A Jack
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)10P
LAN CategoryCat6a
IP Rating-
Connector MountingThrough Hole Mount Right Angle
Connector OrientationStraight
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIx Industrial NDM Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
IX Type A Jack
No. of Positions / Loaded Contacts (per Port)
10P
IP Rating
-
Connector Orientation
Straight
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Single)
LAN Category
Cat6a
Connector Mounting
Through Hole Mount Right Angle
Shielding
Shielded
LEDs
Without LED
Product Range
Ix Industrial NDM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001