Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBM08CBPA00
Order Code4078377
Product RangeBrightConnX MRD Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.190 |
5+ | €41.250 |
10+ | €38.320 |
25+ | €35.220 |
50+ | €33.530 |
100+ | €32.730 |
250+ | €31.930 |
Price for:Each
Minimum: 1
Multiple: 1
€44.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBM08CBPA00
Order Code4078377
Product RangeBrightConnX MRD Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions8Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeBrightConnX MRD Series
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
No. of Positions
8Ways
Cable Length - Metric
1m
Product Range
BrightConnX MRD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
Product traceability