Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP07CBPC00
Order Code4078352
Product RangeBrightConnX MRD Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €43.490 |
5+ | €40.120 |
10+ | €36.740 |
25+ | €34.980 |
50+ | €33.890 |
100+ | €32.780 |
Price for:Each
Minimum: 1
Multiple: 1
€43.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP07CBPC00
Order Code4078352
Product RangeBrightConnX MRD Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions7Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeBrightConnX MRD Series
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
No. of Positions
7Ways
Cable Length - Metric
3m
Product Range
BrightConnX MRD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193234
Product traceability