Product Information
Product Overview
GMCBA058211230HHR is a shielded waterproof Micro USB 2.0 type B receptacle connector. It comes with full metal shielding that protects against electromagnetic interference (EMI), radio-frequency interference (RFI), and electromagnetic discharge (ESD). The USB connector supports fast charging with 1.8A power contacts and is capable to support up to 3A for customized needs. The dual layer shell design with plastic tongue ensures high reliability and prevents damage from connector abuse. Target markets/application includes charger car media player/hub, connector hub flash disk mobile phone/tablet VR camera, hard disk drives, solid state drives, industrial computer POS system, medical.
- Equipped with 5 circuits capable of 480Mb/s high-speed transmissions
- Compliant to USB 2.0 specifications, fully shielded metal shell with overmolded sealing
- Robust shell hold-down design, improved peeling force
- Smallest USB 2.0 interface, saves space on PCB
- Optimized shell structure design with full metal shielding, protects against EMI, RFI and ESD
- Rugged gold-plated leaf contact, prevents corrosion and improves reliability
- Meets environmental, health and safety requirements
- Optimized design structure with epoxy glue-based plastic sealing, meets IPX4 ratings
- High temperature thermoplastic, complies with UL 94V-0, black colour housing
- Operating temperature range from -40°C to +85°C
Technical Specifications
Micro USB Type B
Receptacle
5 Position
IPX4
Copper Alloy
No SVHC (12-Jan-2017)
USB 2.0
5Ways
Surface Mount
-
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate