Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88975-101LF
Order Code3727430
Product RangeMetral 88973 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.980 |
Price for:Each
Minimum: 1000
Multiple: 1000
€2,980.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88975-101LF
Order Code3727430
Product RangeMetral 88973 Series
Product RangeMetral 88973 Series
No. of Contacts9Contacts
Pitch Spacing3.5mm
Contact Termination TypePress Fit
No. of Rows3Rows
Row Pitch3.5mm
Contact Material-
Contact Plating-
Technical Specifications
Product Range
Metral 88973 Series
Pitch Spacing
3.5mm
Contact Termination Type
Press Fit
Row Pitch
3.5mm
Contact Plating
-
No. of Contacts
9Contacts
Gender
Receptacle
No. of Rows
3Rows
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001675
Product traceability