Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47747-000LF
Order Code1382037
Product RangeFCI Mini PV Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.247 |
Price for:Each
Minimum: 5000
Multiple: 5000
€1,235.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47747-000LF
Order Code1382037
Product RangeFCI Mini PV Series
Technical Datasheet
Product RangeFCI Mini PV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
FCI Mini PV Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Alternatives for 47747-000LF
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability