Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-A040010LF
Order Code4543882
Product RangeBergstak 10170897 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.140 |
5+ | €26.030 |
10+ | €23.920 |
25+ | €22.420 |
50+ | €21.350 |
100+ | €20.420 |
Price for:Each
Minimum: 1
Multiple: 1
€28.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-A040010LF
Order Code4543882
Product RangeBergstak 10170897 Series
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket Colour-
Product RangeBergstak 10170897 Series
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
Bergstak 10170897 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
3.94"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001