Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153301-20111LF
Order Code3728068
Product Range10153301 Series
626 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1760+ | €1.700 |
Price for:Each
Minimum: 1760
Multiple: 1760
€2,992.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153301-20111LF
Order Code3728068
Product Range10153301 Series
Product Range10153301 Series
No. of Contacts20Contacts
Pitch Spacing2.54mm
Gender-
Contact Termination TypeThrough Hole Straight
No. of Rows2Rows
Row Pitch2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
Product Range
10153301 Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
Row Pitch
2.54mm
Contact Plating
Gold Flash Plated Contacts
No. of Contacts
20Contacts
Gender
-
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009955
Product traceability