Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-20LF
Order Code2463264
Product RangeFCI Minitek Pwr 3.0 Series
Technical Datasheet
781 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.307 |
10+ | €0.277 |
25+ | €0.230 |
50+ | €0.224 |
100+ | €0.216 |
250+ | €0.193 |
500+ | €0.185 |
1000+ | €0.178 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-20LF
Order Code2463264
Product RangeFCI Minitek Pwr 3.0 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 3.0 Series
No. of Positions20Ways
Pitch Spacing3mm
For Use WithFCI Minitek Pwr 3.0 10127718 Series Socket Terminals
Technical Specifications
Product Range
FCI Minitek Pwr 3.0 Series
No. of Positions
20Ways
For Use With
FCI Minitek Pwr 3.0 10127718 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
Alternatives for 10127716-20LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001916
Product traceability