Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10119217-2050LF
Order Code3881533
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10119217-2050LF
Order Code3881533
Technical Datasheet
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Imperial
19.68"
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023496