Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10061122-251120HLF
Order Code1843240
Product RangeYLL-D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10061122-251120HLF
Order Code1843240
Product RangeYLL-D
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts25Contacts
Gender-
Product RangeYLL-D
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper
FFC / FPC Thickness0.2mm
Alternatives for 10061122-251120HLF
2 Products Found
Technical Specifications
Pitch Spacing
0.3mm
Gender
-
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper
No. of Contacts
25Contacts
Product Range
YLL-D
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004