Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/05-02
Order Code3651673
Product RangeMIL-DTL-83513
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.130 |
5+ | €90.230 |
10+ | €74.770 |
25+ | €67.030 |
50+ | €61.880 |
100+ | €57.750 |
Price for:Each
Minimum: 1
Multiple: 1
€103.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/05-02
Order Code3651673
Product RangeMIL-DTL-83513
Technical Datasheet
Product RangeMIL-DTL-83513
Screw Length6.55mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-83513
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
6.55mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001