Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/01-EC
Order Code4157991
Product RangeM83513 Series
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €103.450 |
Price for:Each
Minimum: 1
Multiple: 1
€103.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/01-EC
Order Code4157991
Product RangeM83513 Series
D Sub Connector TypeMicro D
Product RangeM83513 Series
No. of Contacts31Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
M83513 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
31Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability