Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45SLPS-014
Order Code3883959
Technical Datasheet
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.750 |
5+ | €9.020 |
10+ | €8.280 |
25+ | €7.760 |
50+ | €7.400 |
100+ | €7.050 |
250+ | €6.590 |
Price for:Each
Minimum: 1
Multiple: 1
€9.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45SLPS-014
Order Code3883959
Technical Datasheet
LAN Category-
Connector to ConnectorRJ45 Plug to Spade Terminals
Cable Construction-
Jacket ColourSilver Grey
Cable Length - Metric4.3m
Cable Length - Imperial14ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
4.3m
Product Range
-
Connector to Connector
RJ45 Plug to Spade Terminals
Jacket Colour
Silver Grey
Cable Length - Imperial
14ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132923