Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-002
Order Code4216024
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.650 |
100+ | €1.380 |
250+ | €1.160 |
500+ | €1.100 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-002
Order Code4216024
Technical Datasheet
LAN CategoryCat5e, Cat6, Cat6a
Connector to ConnectorRJ12 Plug to Free End
Cable Construction-
Jacket ColourSilver Grey
Cable Length - Metric610mm
Cable Length - Imperial2ft
Product Range-
Technical Specifications
LAN Category
Cat5e, Cat6, Cat6a
Cable Construction
-
Cable Length - Metric
610mm
Product Range
-
Connector to Connector
RJ12 Plug to Free End
Jacket Colour
Silver Grey
Cable Length - Imperial
2ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.842774