Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ11STWS-014
Order Code3869231
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.120 |
| 5+ | €5.840 |
| 10+ | €5.540 |
| 25+ | €5.230 |
| 50+ | €5.110 |
| 100+ | €4.850 |
| 250+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ11STWS-014
Order Code3869231
Technical Datasheet
LAN Category-
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Construction-
Jacket ColourSilver Grey
Cable Length - Metric4.26m
Cable Length - Imperial14ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
4.26m
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Silver Grey
Cable Length - Imperial
14ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854