Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-001
Order Code3869255
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.420 |
| 5+ | €6.860 |
| 10+ | €6.300 |
| 25+ | €5.900 |
| 50+ | €5.620 |
| 100+ | €5.360 |
| 250+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€7.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-001
Order Code3869255
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Construction-
Jacket ColourBeige
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Beige
Cable Length - Imperial
1ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144