Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMHD15MM-012
Order Code3869360
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.690 |
5+ | €33.340 |
10+ | €30.990 |
25+ | €29.110 |
50+ | €27.730 |
100+ | €26.400 |
250+ | €24.750 |
Price for:Each
Minimum: 1
Multiple: 1
€35.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMHD15MM-012
Order Code3869360
Technical Datasheet
Connector Type AHD-D Sub 15 Position Plug
Connector Type BHD-D Sub 15 Position Plug
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
HD-D Sub 15 Position Plug
Cable Length - Imperial
12ft
Jacket Colour
Gray
Connector Type B
HD-D Sub 15 Position Plug
Cable Length - Metric
3.7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458