Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.760 |
10+ | €14.800 |
25+ | €13.790 |
100+ | €12.610 |
250+ | €11.690 |
500+ | €11.260 |
Price for:Each
Minimum: 1
Multiple: 1
€16.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB25MF-002.5
Order Code4216008
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
SVHC
No SVHC (17-Jan-2022)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
762mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187333