Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-BLU
Order Code2771847
Product RangeAC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.760 |
Price for:Each
Minimum: 100
Multiple: 100
€276.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-BLU
Order Code2771847
Product RangeAC
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlue
External Diameter13.8mm
Product RangeAC
SVHCTo Be Advised
Product Overview
The ACJR-BLU from Amphenol is a M series (musician range) RCA female jack cable connector with solder termination.
- Blue finish/blue flexible grommet cable protection
- Stylish die-cast shell design, brass alloy with gold plated contacts, PA66 insulator
- 2 contacts, maximum wire gauge is 14AWG (2.5mm²)(stranded wire)
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A, typical contact resistance is ≤10mohm(depends on mating connector)
- Insulation resistance (initial) is <gt/>2Gohm, dielectric strength is 1500VDC
- Operating temperature range from -25°C to +75°C (-13°F to +167°F), protection class is IP40
- 500 mating cycles
- Cable outer dimension is 3mm to 7mm (0.118” to 0.275”)
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Blue
Product Range
AC
Gender
Jack
Connector Body Material
Metal Body
External Diameter
13.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021645