Print Page
ELVH-L01D-HRRJ-C-N2A5
Pressure Sensor, Differential, -1 Inch-H2O, 1 Inch-H2O, 5 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L01D-HRRJ-C-N2A5
Order Code3847540
Product RangeELVH Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.380 |
| 5+ | €34.370 |
| 10+ | €33.250 |
| 25+ | €31.910 |
| 50+ | €30.030 |
Price for:Each
Minimum: 1
Multiple: 1
€37.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L01D-HRRJ-C-N2A5
Order Code3847540
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Sensor Output TypeI2C Digital
Operating Pressure Max1Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min-
Voltage Rating5VDC
Port StyleDual Radial Barbed
Supply Voltage Max5VDC
Supply Current3.7mA
Sensor Case / PackageSIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±1 in H2O
- HRRJ package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- I2C output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Operating Pressure Min
-1Inch-H2O
Operating Pressure Max
1Inch-H2O
Supply Voltage Min
-
Port Style
Dual Radial Barbed
Supply Current
3.7mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003478