Print Page
DLVR-F50D-E1ND-I-NI3F
PRESSURE SENSOR, DIFF, +/-0.5INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-F50D-E1ND-I-NI3F
Order Code3776058
Product RangeDLVR Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.880 |
| 5+ | €68.400 |
| 10+ | €67.150 |
| 25+ | €64.250 |
| 50+ | €62.590 |
| 100+ | €58.860 |
| 250+ | €56.790 |
Price for:Each
Minimum: 1
Multiple: 1
€70.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-F50D-E1ND-I-NI3F
Order Code3776058
Product RangeDLVR Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-0.5Inch-H2O
Operating Pressure Max0.5Inch-H2O
Supply Voltage Min3.135VDC
Supply Voltage Max3.465VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDLVR Series
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
0.5Inch-H2O
Supply Voltage Max
3.465VDC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-0.5Inch-H2O
Supply Voltage Min
3.135VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
DLVR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055