Print Page
DLHR-L30D-E1BD-C-NAV8
PRESSURE SENSOR, DIFF, +/-30INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLHR-L30D-E1BD-C-NAV8
Order Code3772603
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €64.900 |
5+ | €63.480 |
10+ | €62.050 |
25+ | €56.700 |
50+ | €55.280 |
100+ | €51.360 |
250+ | €49.210 |
Price for:Each
Minimum: 1
Multiple: 1
€64.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLHR-L30D-E1BD-C-NAV8
Order Code3772603
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30Inch-H2O
Operating Pressure Max30Inch-H2O
Supply Voltage Min1.68VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.75%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C, SPI
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30Inch-H2O
Supply Voltage Max
3.6VDC
No. of Pins
8Pins
Accuracy
± 0.75%
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Operating Pressure Min
-30Inch-H2O
Supply Voltage Min
1.68VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C, SPI
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268