Print Page
30 INCH-D1DIP-MV-MINI
PRESSURE SENSOR, DIFF, 0 TO 30INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No30 INCH-D1DIP-MV-MINI
Order Code3770415
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €92.560 |
5+ | €89.300 |
10+ | €87.680 |
25+ | €83.890 |
50+ | €81.730 |
100+ | €76.860 |
250+ | €74.150 |
Price for:Each
Minimum: 1
Multiple: 1
€92.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No30 INCH-D1DIP-MV-MINI
Order Code3770415
Technical Datasheet
Supply Current-
Sensor Case / PackageDIP
No. of Pins7Pins
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Media TypeAir, Dry Gas
Qualification-
Technical Specifications
Supply Current
-
No. of Pins
7Pins
Pressure Port Type
Dual Radial Barbless, Same Side
Qualification
-
Sensor Case / Package
DIP
Accuracy
-
Media Type
Air, Dry Gas
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012111