Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-060M022X
Order Code3886616
Product RangeHDB-D4 Series
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €318.430 |
| 5+ | €312.580 |
| 10+ | €308.050 |
| 25+ | €303.640 |
Price for:Each
Minimum: 1
Multiple: 1
€318.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-D4-060M022X
Order Code3886616
Product RangeHDB-D4 Series
No. of Contacts60Contacts
Product RangeHDB-D4 Series
Connector MountingCable Mount, Panel Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing0.35mm
GenderHeader
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
Cable Mount, Panel Mount
Pitch Spacing
0.35mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
HDB-D4 Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Beryllium Copper
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549
Product traceability