Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07M10-26SA
Order Code3565700
Product Range2M801 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €429.110 |
5+ | €421.210 |
10+ | €415.120 |
Price for:Each
Minimum: 1
Multiple: 1
€429.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M801-038-07M10-26SA
Order Code3565700
Product Range2M801 Series
Technical Datasheet
Product Range2M801 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts26Contacts
Circular Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Technical Specifications
Product Range
2M801 Series
No. of Contacts
26Contacts
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Aluminum Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241315
Product traceability