Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5868PTF
Order Code3875125
Product RangeYQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.640 |
50+ | €2.090 |
250+ | €1.680 |
500+ | €1.550 |
1000+ | €1.410 |
2000+ | €1.380 |
Price for:Each
Minimum: 5
Multiple: 5
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5868PTF
Order Code3875125
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max120V
ApplicationsCurrent Limiting Protection
Operating Temperature Min10°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max80mA
Trip Current170mA
Switching Temperature Min-
Switching Temperature Max110°C
PTC Thermistor Diameter13.5mm
Qualification-
Technical Specifications
Resistance (25°C)
50ohm
Product Range
YQ Series
Applications
Current Limiting Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
120V
Operating Temperature Min
10°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
80mA
Trip Current
170mA
Switching Temperature Max
110°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254