Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5856PTF
Order Code3783291
Product RangePTF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.918 |
Price for:Each
Minimum: 1000
Multiple: 1000
€918.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5856PTF
Order Code3783291
Product RangePTF
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangePTF
Operating Voltage Max50V
ApplicationsCurrent Limiting Protection
Operating Temperature Min10°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max60mA
Trip Current120mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter10.7mm
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
PTF
Applications
Current Limiting Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
120mA
Switching Temperature Min
-
PTC Thermistor Diameter
10.7mm
Thermistor Mounting
Through Hole
Operating Voltage Max
50V
Operating Temperature Min
10°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
60mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00182