Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120C20N122
Order Code3874979
Product RangeYM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
50+ | €2.270 |
100+ | €2.060 |
250+ | €1.890 |
500+ | €1.740 |
1500+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120C20N122
Order Code3874979
Product RangeYM Series
Technical Datasheet
Resistance (25°C)1.2kohm
Thermistor MountingThrough Hole
Product RangeYM Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max20mA
Trip Current28mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter4mm
Qualification-
Technical Specifications
Resistance (25°C)
1.2kohm
Product Range
YM Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
20mA
Trip Current
28mA
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921