Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2007-32.8-59-D1
Order Code3875050
Product RangeRL20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.970 |
| 100+ | €1.570 |
| 500+ | €1.350 |
| 1000+ | €1.320 |
| 2500+ | €1.290 |
| 5000+ | €1.270 |
Price for:Each
Minimum: 10
Multiple: 10
€19.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2007-32.8-59-D1
Order Code3875050
Product RangeRL20 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)50kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL20 Series
Thermistor Case StyleRadial Leaded
NTC MountingThrough Hole
B-Constant3096K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)30s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL20 Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
50kohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
Radial Leaded
B-Constant
3096K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
30s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068