Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €106.210 |
5+ | €95.260 |
10+ | €94.740 |
25+ | €92.850 |
Product Information
Product Overview
NPH-8-030AH is a NPH series solid state low pressure sensor consist of an integrated circuit silicon sensor chip housed in a standard TO-8 electrical package. The latest techniques in micromatching have been used to ion-implant piezoresistive strain gauge into a wheatstone bridge configuration that is integrally formed on a micromachined silicon diaphragm. NPH series employs Senstable® processing technology providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure. The user can provide standard signal conditioning circuitry to amplify the 100mV output signal. The sensor is compatible with most non-corrosive gases and dry air. Typical applications include process control, P-to -I converters, pneumatics control systems, HVAC controls, biomedical infusion pumps, sphygmomanometers, respirators, Aerospace: altimeters, barometers, cabin pressure sensors, computer peripherals.
- Solid state, high reliability
- Low cost, small size
- Absolute pressure version
- Thermal accuracy FSO 0.5% typical
- Overpressure capability to five times maximum rated pressure
- Nonlinearity of 0.05% FSO typical
- Standard 3/16 in OD pressure port
- Ceramic substrate with- temperature compensation resistor
- Operating temperature range from -40°C to 257°C
- 1X 10⁶ cycles life (dynamic pressure cycle)
Technical Specifications
Absolute
0kPa
Absolute
-
1.5mA
6Pins
±1.5%
Through Hole
Dry Air, Non-Corrosive Gas
125°C
-
Voltage
30kPa
-
Tube
TO-8
Analogue
Dual Radial Barbless, Opposite Side
-
-40°C
NPH Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate