Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-007DH
Order Code1862057
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €98.750 |
Price for:Each
Minimum: 1
Multiple: 1
€98.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-007DH
Order Code1862057
Technical Datasheet
Pressure TypeDifferential
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageTO-8
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy±1.5%
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Max
-
No. of Pins
6Pins
Accuracy
±1.5%
Sensor Mounting
Through Hole
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Supply Voltage Min
-
Sensor Case / Package
TO-8
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for NPH-8-007DH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007773
Product traceability