Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-030A-1S
Order Code3618718
Technical Datasheet
70 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.840 |
5+ | €35.200 |
10+ | €34.820 |
Price for:Each
Minimum: 1
Multiple: 1
€35.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-030A-1S
Order Code3618718
Technical Datasheet
Operating Pressure Min0psi
Operating Pressure Max30psi
Sensor Case / PackageDIP
No. of Pins8Pins
Accuracy± 0.1%
Pressure Port TypeSingle Axial Barbless
Media TypeGas
Qualification-
Technical Specifications
Operating Pressure Min
0psi
Sensor Case / Package
DIP
Accuracy
± 0.1%
Media Type
Gas
Operating Pressure Max
30psi
No. of Pins
8Pins
Pressure Port Type
Single Axial Barbless
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004384