Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-120T
Order Code3874809RL
Product RangeNPC-120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
€7,301.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-120T
Order Code3874809RL
Product RangeNPC-120 Series
Technical Datasheet
Pressure Type-
Operating Pressure Min-50mm-Hg
Operating Pressure Max300mm-Hg
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Port Style-
Supply Current2µA
Sensor Case / PackageModule
No. of Pins-
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeDielectric Gel
Operating Temperature Min15°C
Operating Temperature Max40°C
Product RangeNPC-120 Series
Qualification-
Technical Specifications
Pressure Type
-
Operating Pressure Max
300mm-Hg
Supply Voltage Max
10VDC
Supply Current
2µA
No. of Pins
-
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Dielectric Gel
Operating Temperature Max
40°C
Qualification
-
Operating Pressure Min
-50mm-Hg
Supply Voltage Min
1VDC
Port Style
-
Sensor Case / Package
Module
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
15°C
Product Range
NPC-120 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812