Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-02WD
Order Code3875043
Product RangeNPA Series
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.950 |
| 5+ | €34.720 |
| 10+ | €34.480 |
| 25+ | €33.060 |
| 50+ | €32.110 |
Price for:Each
Minimum: 1
Multiple: 1
€34.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-02WD
Order Code3875043
Product RangeNPA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max2Inch-H2O
Supply Voltage Min4.75V
Voltage Rating5.25V
Supply Voltage Max5.25V
Port StyleBarbed
Supply Current1.5mA
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-500B-02WD is a NovaSensor NPA series of surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
- 2 barbed ports for gauge, absolute and differential pressure types
- Differential pressure type
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band of <lt/> ±1.5% FSO
- 5V excitation voltage, 4.75V to 5.25V min/max, NPA compensated, amplified analogue
- 0.072psi pressure range
- Accuracy (total error band) range from -1.5 to 1.5%FSO
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
2Inch-H2O
Voltage Rating
5.25V
Port Style
Barbed
Sensor Case / Package
SOIC
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Operating Pressure Min
-
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Supply Current
1.5mA
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001