Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.20
Order Code3875107
Product RangeJS8746 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.020 |
5+ | €19.580 |
10+ | €18.900 |
25+ | €18.080 |
50+ | €17.510 |
Price for:Each
Minimum: 1
Multiple: 1
€22.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.20
Order Code3875107
Product RangeJS8746 Series
Technical Datasheet
Thermistor TypeProbe with Leads
Length39.5mm
External Diameter5.8mm
Resistance (25°C)10kohm
Probe/Pocket Body MaterialStainless Steel
Resistance Tolerance (25°C)± 0.2°C
Product RangeJS8746 Series
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter5.8mm
Lead Length1.9605m
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe with Leads
External Diameter
5.8mm
Probe/Pocket Body Material
Stainless Steel
Product Range
JS8746 Series
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
1.9605m
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Length
39.5mm
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796