Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKF203N5
Order Code3875058
Product RangeDK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.200 |
50+ | €1.040 |
250+ | €0.852 |
500+ | €0.781 |
1000+ | €0.721 |
2500+ | €0.632 |
Price for:Each
Minimum: 5
Multiple: 5
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKF203N5
Order Code3875058
Product RangeDK Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)20kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeDK Series
NTC MountingThrough Hole
Thermistor Case StyleDO-35
B-Constant3960K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1%
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Mounting
Through Hole
Product Range
DK Series
Thermistor Case Style
DO-35
Thermistor Terminals
Axial Leaded
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
20kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
3960K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146