Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCBMS-20-P
Order Code2673535
Product RangeInstalite CBMS series
Technical Datasheet
200 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
600+ | €7.270 |
Price for:1 Metre
Minimum: 600
Multiple: 600
€4,362.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCBMS-20-P
Order Code2673535
Product RangeInstalite CBMS series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPBT (Polybutylene Terephthalate)
Sleeving ColourGreen
Internal Diameter20mm
Length - Metric-
Length - Imperial-
Product RangeInstalite CBMS series
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Green
Length - Metric
-
Product Range
Instalite CBMS series
Sleeving Material
PBT (Polybutylene Terephthalate)
Internal Diameter
20mm
Length - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007394
Product traceability