Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962942-1
Order Code2310228
Product RangeMicro-Timer II
Technical Datasheet
6,712 In Stock
6,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.289 |
500+ | €0.253 |
1000+ | €0.210 |
2500+ | €0.188 |
5000+ | €0.174 |
10000+ | €0.162 |
Price for:Each
Minimum: 100
Multiple: 100
€28.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962942-1
Order Code2310228
Product RangeMicro-Timer II
Technical Datasheet
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Connectors
Wire Size AWG Min24AWG
Contact MaterialBronze
Alternatives for 962942-1
1 Product Found
Product Overview
The 962942-1 is a 24 to 20AWG Receptacle Crimp Contact made of copper-tin base material with tin-plating interface and contact termination area. It is used with AMP micro timer II, timer connector system.
- 10A Current rating
- 0 to 24A Terminal transmits (power)
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Timer II Connectors
Contact Material
Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073