Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926474-1
Order Code3134390
Product RangeFASTIN-FASTON
2,011 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.736 |
50+ | €0.605 |
100+ | €0.565 |
250+ | €0.468 |
500+ | €0.448 |
1500+ | €0.424 |
Price for:Each
Minimum: 10
Multiple: 10
€7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926474-1
Order Code3134390
Product RangeFASTIN-FASTON
Product RangeFASTIN-FASTON
No. of Positions8Ways
Pitch Spacing-
For Use WithAMP FASTIN-FASTON Series Contacts
Technical Specifications
Product Range
FASTIN-FASTON
No. of Positions
8Ways
For Use With
AMP FASTIN-FASTON Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002