Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0856 |
| 500+ | €0.0713 |
| 1000+ | €0.0676 |
| 2500+ | €0.0633 |
| 5000+ | €0.056 |
| 10000+ | €0.0486 |
Price for:Each
Minimum: 100
Multiple: 100
€8.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925819-3
Order Code2250065
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating-
Contact Material-
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 925819-3 is a Crimp Contact with tin-plated finish. It accepts 26 to 22AWG wire and can be applies to printed circuit board applications.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
-
For Use With
-
Wire Size AWG Min
26AWG
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102