Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917686-1
Order Code2778287
Product RangeSignal Double Lock
2,798 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0919 |
| 100+ | €0.0894 |
| 500+ | €0.087 |
| 1000+ | €0.0845 |
| 2500+ | €0.0828 |
Price for:Each
Minimum: 10
Multiple: 10
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917686-1
Order Code2778287
Product RangeSignal Double Lock
Product RangeSignal Double Lock
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithAMP Signal Double Lock Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Signal Double Lock
No. of Positions
2Ways
For Use With
AMP Signal Double Lock Series Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133