500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.320 |
100+ | €1.890 |
250+ | €1.720 |
500+ | €1.540 |
1000+ | €1.480 |
Product Information
Product Overview
The 9-215464-0 is a 20-way 2-row Male-on-Board Ribbon Cable Plug with tin over nickel plated copper alloy contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red polyester GF housing and through hole termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1.5A Current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
1.27mm
20Contacts
Micro-MaTch
Phosphor Bronze
PCB Header
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate