Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12500+ | €0.172 |
37500+ | €0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
€2,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87809-1
Order Code3807701
Product RangeAMPMODU V
Product RangeAMPMODU V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMP AMPMODU Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
AMPMODU V
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP AMPMODU Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196