Print Page
Image is for illustrative purposes only. Please refer to product description.
13,475 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.226 |
100+ | €0.192 |
500+ | €0.171 |
1000+ | €0.151 |
2500+ | €0.133 |
5000+ | €0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827039-1
Order Code3226730
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Econoseal E Series Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Econoseal E Series Connectors
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001