Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 900+ | €1.200 |
| 2700+ | €1.190 |
Product Information
Product Overview
The 8-338069-0 is a 10-way 1-row Female-on-board Ribbon Cable Receptacle with tin over nickel plated copper alloy contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and surface mount termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1.4A Current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
1Rows
Surface Mount
Micro-MaTch
Tin Plated Contacts
1.27mm
10Contacts
Surface Mount Straight
Phosphor Bronze
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate