Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794956-1
Order Code1339252
Product RangePE
Technical Datasheet
13,818 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.028 |
87+ | €0.0238 |
262+ | €0.0232 |
700+ | €0.0228 |
1750+ | €0.0223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794956-1
Order Code1339252
Product RangePE
Technical Datasheet
Product RangePE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series Connector System
Wire Size AWG Min22AWG
Contact MaterialBrass
Product Overview
The 794956-1 is a socket Signal Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. The PE series crimp contact is suitable for VAL-U-LOK series connector system.
- 600VAC Operating voltage
- 9A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
PE
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VAL-U-LOK Series Connector System
Contact Material
Brass
Alternatives for 794956-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033